Part Details for KGM31BCG1H221JT by Kyocera AVX Components
Overview of KGM31BCG1H221JT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1H221JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1H221JTCT-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11666 In Stock |
|
$0.0561 / $0.3500 | Buy Now |
DISTI #
KGM31BCG1H221JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0551 | Buy Now |
DISTI #
KGM31BCG1H221JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG1H221JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0590 | Buy Now |
DISTI #
581-KGM31BCG1H221JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 1206 5 % RoHS: Compliant | 11738 |
|
$0.0480 / $0.3000 | Buy Now |
DISTI #
V79:2366_26878024
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1931 | Americas - 14169 |
|
$0.0346 | Buy Now |
DISTI #
E02:0323_01158515
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2312 | Europe - 4000 |
|
$0.0482 / $0.0555 | Buy Now |
DISTI #
V72:2272_07469215
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1913 Container: Cut Strips | Americas - 349 |
|
$0.0455 / $0.1440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0342 | Buy Now |
DISTI #
12065A221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG1H221JT NEW GLOBAL PN 50V 220pF A 581-KGM31BCG1H221JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0470 / $0.0550 | Buy Now |
DISTI #
KGM31BCG1H221JT
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0292 | RFQ |
Part Details for KGM31BCG1H221JT
KGM31BCG1H221JT CAD Models
KGM31BCG1H221JT Part Data Attributes
|
KGM31BCG1H221JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1H221JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1H221JT
This table gives cross-reference parts and alternative options found for KGM31BCG1H221JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1H221JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC065A221JZJ9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KGM31BCG1H221JT vs BC065A221JZJ9SA1 |
AP065A221JQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KGM31BCG1H221JT vs AP065A221JQU4A |
CL31C221JBCACNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs CL31C221JBCACNL |
CL31C221JBCALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs CL31C221JBCALNC |
GMC31CG221J50NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs GMC31CG221J50NTD |
CL31C221JBCGCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs CL31C221JBCGCNE |
CL31C221JBCSNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs CL31C221JBCSNND |
CL31C221JBCALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | KGM31BCG1H221JT vs CL31C221JBCALNE |
BC065A221JZB1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KGM31BCG1H221JT vs BC065A221JZB1SA2 |
12065A221JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | KGM31BCG1H221JT vs 12065A221JAT9A |