Part Details for KGM31BCG1E102JT by Kyocera AVX Components
Overview of KGM31BCG1E102JT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG1E102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG1E102JTCT-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3299 In Stock |
|
$0.0441 / $0.1800 | Buy Now |
DISTI #
KGM31BCG1E102JT
|
Avnet Americas | Cap Ceramic 0.001uF 25V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG1E102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 272000 Factory Stock |
|
$0.0543 | Buy Now |
DISTI #
KGM31BCG1E102JT
|
Avnet Americas | Cap Ceramic 0.001uF 25V C0G 5% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG1E102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 272000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM31BCG1E102JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .001uF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0370 / $0.0430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0359 | Buy Now |
Part Details for KGM31BCG1E102JT
KGM31BCG1E102JT CAD Models
KGM31BCG1E102JT Part Data Attributes
|
KGM31BCG1E102JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG1E102JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG1E102JT
This table gives cross-reference parts and alternative options found for KGM31BCG1E102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG1E102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD063A102JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | KGM31BCG1E102JT vs LD063A102JAB7A |
12063A102J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG1E102JT vs 12063A102J4U2A |
BC063A102JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZT1AA3 |
BC063A102JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZJ1AA1 |
BC063A102JZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZJ9AA3 |
BC063A102JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZJ9AA0 |
BC063A102JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZT6AA1 |
BC063A102JZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZJ3AA3 |
BC063A102JZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZT6SA1 |
BC063A102JZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG1E102JT vs BC063A102JZJ3AA0 |