Part Details for KGM31AR73N681KU by Kyocera AVX Components
Overview of KGM31AR73N681KU by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR73N681KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31AR73N681KU
|
Avnet Americas | MLC HI VOLTAGE MFG - Tape and Reel (Alt: KGM31AR73N681KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1774 | Buy Now |
DISTI #
581-KGM31AR73N681KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 680pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.1960 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
Part Details for KGM31AR73N681KU
KGM31AR73N681KU CAD Models
KGM31AR73N681KU Part Data Attributes
|
KGM31AR73N681KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR73N681KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR73N681KU
This table gives cross-reference parts and alternative options found for KGM31AR73N681KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR73N681KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SC681K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681K4Z1A |
1206SC681KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681KAZ2A |
1206SC681K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681K4Z2A |
1206SC681KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681KAT2A |
1206SC681KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681KAT4A |
CHV1206A1K5681KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM31AR73N681KU vs CHV1206A1K5681KXTD |
1206SC681KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681KAZ4A |
1206SC681KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681KAT1A |
1206SC681K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681K4Z3A |
1206SC681K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73N681KU vs 1206SC681K4Z4A |