Part Details for KGM31AR73D821KU by Kyocera AVX Components
Overview of KGM31AR73D821KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR73D821KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31AR73D821KUCT-ND
|
DigiKey | CAP CER 820PF 2KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1189 In Stock |
|
$0.0862 / $0.3400 | Buy Now |
DISTI #
KGM31AR73D821KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73D821KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31AR73D821KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73D821KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1774 | Buy Now |
DISTI #
581-KGM31AR73D821KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 820pF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0860 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31AR73D821KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 820pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.1990 | Buy Now |
DISTI #
1206GC821KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR73D821KU NEW GLOBAL PN 2kV 820pF A 581-KGM31AR73D821KU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2010 | Buy Now |
Part Details for KGM31AR73D821KU
KGM31AR73D821KU CAD Models
KGM31AR73D821KU Part Data Attributes
|
KGM31AR73D821KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR73D821KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR73D821KU
This table gives cross-reference parts and alternative options found for KGM31AR73D821KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR73D821KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R18X821KS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1206, | EXXELIA Group | KGM31AR73D821KU vs 202R18X821KS-ROHS |
1206X7R821KW8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1206, | American Technical Ceramics Corp | KGM31AR73D821KU vs 1206X7R821KW8AB |
1206GC821K4T1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821K4T1A |
1206GC821K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821K4Z2A |
1206GC821KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821KA13A |
C1206X821K202B | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1206, | SY Sinyork Co Ltd | KGM31AR73D821KU vs C1206X821K202B |
1206GC821KA12A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821KA12A |
1206GC821KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821KAT4A |
1206GC821K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821K4Z1A |
1206GC821KA11A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31AR73D821KU vs 1206GC821KA11A |