Part Details for KGM31AR73A222KU by Kyocera AVX Components
Results Overview of KGM31AR73A222KU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM31AR73A222KU Information
KGM31AR73A222KU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM31AR73A222KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31AR73A222KUCT-ND
|
DigiKey | CAP CER 2200PF 1KV X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0861 / $0.4100 | Buy Now |
DISTI #
KGM31AR73A222KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM31AR73A222K... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.1905 | Buy Now |
DISTI #
581-KGM31AR73A222KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 2200pF X7R 120 6 10% RoHS: Compliant | 0 |
|
$0.0770 / $0.4000 | Order Now |
DISTI #
E02:0323_16748290
|
Arrow Electronics | Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2444 | Europe - 2000 |
|
$0.0514 / $0.0607 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0193 | Buy Now |
DISTI #
1206AC222KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR73A222KU NEW GLOBAL PN 1KV 2200pF A 581-KGM31AR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0307 | Buy Now |
DISTI #
KGM31AR73A222KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 2200pF X7R 120 6 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0265 | Buy Now |
DISTI #
KGM31AR73A222KU
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 1kV, X7R, ±10%, SMD, 1206, 180mm Min Qty: 2000 | 0 |
|
$0.0361 | RFQ |
DISTI #
KGM31AR73A222KU
|
Avnet Abacus | - Tape and Reel (Alt: KGM31AR73A222KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31AR73A222KU
KGM31AR73A222KU CAD Models
KGM31AR73A222KU Part Data Attributes
|
KGM31AR73A222KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR73A222KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR73A222KU
This table gives cross-reference parts and alternative options found for KGM31AR73A222KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR73A222KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X7R102-222KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KGM31AR73A222KU vs C1206X7R102-222KPE |
1206X7R222KC6AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | KGM31AR73A222KU vs 1206X7R222KC6AB |
1206X7R222KE6ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | KGM31AR73A222KU vs 1206X7R222KE6ST |
1206AC222KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KGM31AR73A222KU vs 1206AC222KAT4A |
102R18W222KP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | KGM31AR73A222KU vs 102R18W222KP4U |
1206AC222KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KGM31AR73A222KU vs 1206AC222KA12A |
KGF31AR73A222KU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KGM31AR73A222KU vs KGF31AR73A222KU |
NMC-H1206X7R222K1KVTRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KGM31AR73A222KU vs NMC-H1206X7R222K1KVTRPF |
NMC-H1206X7R222K1KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KGM31AR73A222KU vs NMC-H1206X7R222K1KVTRPLPF |
1206AC222K4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KGM31AR73A222KU vs 1206AC222K4T2A |