Part Details for KGM31ACG1E103JL by Kyocera AVX Components
Overview of KGM31ACG1E103JL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31ACG1E103JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31ACG1E103JLTR-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 1206 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 | Buy Now |
DISTI #
KGM31ACG1E103JL
|
Avnet Americas | Cap Ceramic 0.01uF 25V C0G 5% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: KGM31ACG1E103JL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1372 / $0.1467 | Buy Now |
DISTI #
581-KGM31ACG1E103JL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.1330 / $0.1380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0795 | Buy Now |
DISTI #
KGM31ACG1E103JL
|
Avnet Abacus | (Alt: KGM31ACG1E103JL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |