Part Details for KGM21NR72A472KM by Kyocera AVX Components
Overview of KGM21NR72A472KM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR72A472KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR72A472KMCT-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0389 / $0.2300 | Buy Now |
DISTI #
KGM21NR72A472KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 270000 Factory Stock |
|
$0.0248 | Buy Now |
DISTI #
KGM21NR72A472KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21NR72A472KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0250 / $0.2000 | Order Now |
DISTI #
V72:2272_16958035
|
Arrow Electronics | Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 Container: Cut Strips | Americas - 16170 |
|
$0.0115 / $0.0920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0159 | Buy Now |
DISTI #
KGM21NR72A472KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR72A472KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR72A472KM
KGM21NR72A472KM CAD Models
KGM21NR72A472KM Part Data Attributes
|
KGM21NR72A472KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR72A472KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR72A472KM
This table gives cross-reference parts and alternative options found for KGM21NR72A472KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR72A472KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R472K100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21NR72A472KM vs GMC21X7R472K100NT |
VJ0805Y472KXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KGM21NR72A472KM vs VJ0805Y472KXBCW1BC |
VJ0805Y472KXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM21NR72A472KM vs VJ0805Y472KXBPW1BC |
KGM21NR72A472KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21NR72A472KM vs KGM21NR72A472KT |
GMC21X7R472K100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Cal-Chip Electronics | KGM21NR72A472KM vs GMC21X7R472K100NTD |