Part Details for KGM21NR71H104KM by Kyocera AVX Components
Overview of KGM21NR71H104KM by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21NR71H104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H104KMCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
408972 In Stock |
|
$0.0207 / $0.2000 | Buy Now |
DISTI #
581-KGM21NR71H104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10% RoHS: Compliant | 38814 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
P40:2555_19927832
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Europe - 206 |
|
$0.0240 / $0.1111 | Buy Now |
DISTI #
E21:3489_01158072
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Europe - 1 |
|
$0.0131 / $0.1111 | Buy Now |
|
Future Electronics | KGM Series 0805 0.1 µF ±10 % 50 V Surface Mount X7R Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0108 / $0.0120 | Buy Now |
|
Quest Components | 24000 |
|
$0.0091 / $0.1050 | Buy Now | |
DISTI #
08055C104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21NR71H104KM 50V 0.1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 270000 In Stock |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
KGM21NR71H104KM
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 15000 | 0 |
|
$0.0056 | RFQ |
DISTI #
KGM21NR71H104KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 120000 |
|
Buy Now |
Part Details for KGM21NR71H104KM
KGM21NR71H104KM CAD Models
KGM21NR71H104KM Part Data Attributes:
|
KGM21NR71H104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71H104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |