Part Details for KGM21NR71E103KM by Kyocera AVX Components
Overview of KGM21NR71E103KM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21NR71E103KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71E103KMCT-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0293 / $0.2100 | Buy Now |
DISTI #
581-KGM21NR71E103KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X7R 0805 1 0% RoHS: Compliant | 0 |
|
$0.0280 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0103 | Buy Now |
Part Details for KGM21NR71E103KM
KGM21NR71E103KM CAD Models
KGM21NR71E103KM Part Data Attributes
|
KGM21NR71E103KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71E103KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21NR71E103KM
This table gives cross-reference parts and alternative options found for KGM21NR71E103KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71E103KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X103K250SW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SW |
0805X103K250SW-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SW-A |
0805X103K250GW-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250GW-C |
0805X103K250ST-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250ST-C |
0805X103K250SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SNT-B |
0805X103K250SW-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SW-C |
0805X103K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250ST |
GMC21X7R103K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21NR71E103KM vs GMC21X7R103K25NTD |
0805X103K250SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SNW-C |
0805X103K250SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Capax Technologies Inc | KGM21NR71E103KM vs 0805X103K250SNW-A |