There are no models available for this part yet.
Overview of KGM21ECG2E391GU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM21ECG2E391GU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM21ECG2E391GU
|
Avnet Americas | Cap Ceramic 390pF 16V C0G 2% SMD 0805 85?C T/R - Tape and Reel (Alt: KGM21ECG2E391GU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1534 | Buy Now | |
DISTI #
581-KGM21ECG2E391GU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 390pF C0G 0805 2% RoHS: Compliant | 0 |
|
$0.1800 / $0.2080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1603 | Buy Now |
CAD Models for KGM21ECG2E391GU by Kyocera AVX Components
Part Data Attributes for KGM21ECG2E391GU by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21ECG2E391GU
This table gives cross-reference parts and alternative options found for KGM21ECG2E391GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ECG2E391GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N391G251PHTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251PHTM |
0805N391G251YHM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251YHM |
0805N391G251YHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251YHW |
0805RN391G251NGT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805RN391G251NGT |
0805N391G251PWM | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251PWM |
0805N391G251D | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251D |
0805RN391G251NW | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805RN391G251NW |
GMG21CG391G250NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KGM21ECG2E391GU vs GMG21CG391G250NT-3 |
0805RN391G251ST | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805RN391G251ST |
0805N391G251PHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0805, | Knowles Capacitors | KGM21ECG2E391GU vs 0805N391G251PHW |