Part Details for KGM21CV51E224ZU by Kyocera AVX Components
Overview of KGM21CV51E224ZU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21CV51E224ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21CV51E224ZUCT-ND
|
DigiKey | CAP CER 0.22UF 25V Y5V 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0617 / $0.3700 | Buy Now |
DISTI #
KGM21CV51E224ZU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21CV51E224ZU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0596 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0162 | Buy Now |
DISTI #
08053G224ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21CV51E224ZU NW G LOB PN 25V 0.22uF Y5 A 581-KGM21CV51E224ZU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
KGM21CV51E224ZU
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, Y5V, -20÷80%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0181 | RFQ |
Part Details for KGM21CV51E224ZU
KGM21CV51E224ZU CAD Models
KGM21CV51E224ZU Part Data Attributes
|
KGM21CV51E224ZU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21CV51E224ZU
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |