Part Details for KGM21BCG2D820GT by Kyocera AVX Components
Overview of KGM21BCG2D820GT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2D820GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D820GTTR-ND
|
DigiKey | CAP CER 82PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
581-KGM21BCG2D820GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 82pF C0G 0805 2% RoHS: Compliant | 0 |
|
$0.1410 / $0.1490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1379 | Buy Now |
DISTI #
KGM21BCG2D820GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 200 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D820GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2D820GT
KGM21BCG2D820GT CAD Models
KGM21BCG2D820GT Part Data Attributes
|
KGM21BCG2D820GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2D820GT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2D820GT
This table gives cross-reference parts and alternative options found for KGM21BCG2D820GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D820GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052A820GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs 08052A820GAT7A |
08052A820GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs 08052A820GAT9A |
08052A820GA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs 08052A820GA77A |
LD052A820GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs LD052A820GAB9A |
LD052A820GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs LD052A820GAX2A |
08052A820GA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D820GT vs 08052A820GA79A |