Part Details for KGM21BCG2D390GT by Kyocera AVX Components
Overview of KGM21BCG2D390GT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2D390GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D390GTTR-ND
|
DigiKey | CAP CER 39PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1661 | Buy Now |
DISTI #
581-KGM21BCG2D390GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 39pF C0G 0805 2 % RoHS: Compliant | 0 |
|
$0.1550 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1379 | Buy Now |
Part Details for KGM21BCG2D390GT
KGM21BCG2D390GT CAD Models
KGM21BCG2D390GT Part Data Attributes
|
KGM21BCG2D390GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2D390GT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2D390GT
This table gives cross-reference parts and alternative options found for KGM21BCG2D390GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D390GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C390GDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D390GT vs CL21C390GDNS |
08052A390GAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM21BCG2D390GT vs 08052A390GAT4A |
C0805HQN201-390GNE | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0805, | VENKEL LTD | KGM21BCG2D390GT vs C0805HQN201-390GNE |
CL21C390GDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D390GT vs CL21C390GDNF |
AU052A390GA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | KGM21BCG2D390GT vs AU052A390GA79A |
08052A390GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D390GT vs 08052A390GAT7A |
08052A390GAT2A | Capacitor, Ceramic, Chip, General Purpose, 39pF, 200V, ±2%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21BCG2D390GT vs 08052A390GAT2A |
08052A390GA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D390GT vs 08052A390GA77A |
LD052A390GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D390GT vs LD052A390GAB4A |
CL21C390GDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Samsung Electro-Mechanics | KGM21BCG2D390GT vs CL21C390GDNE |