Part Details for KGM21BCG2D220FT by Kyocera AVX Components
Overview of KGM21BCG2D220FT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2D220FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D220FTTR-ND
|
DigiKey | CAP CER 22PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2343 | Buy Now |
DISTI #
KGM21BCG2D220FT
|
Avnet Americas | Cap Ceramic 22pF 200V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: KGM21BCG2D220FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1995 | Buy Now |
Part Details for KGM21BCG2D220FT
KGM21BCG2D220FT CAD Models
KGM21BCG2D220FT Part Data Attributes
|
KGM21BCG2D220FT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2D220FT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2D220FT
This table gives cross-reference parts and alternative options found for KGM21BCG2D220FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D220FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD052A220FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D220FT vs LD052A220FAB9A |
08052A220FA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21BCG2D220FT vs 08052A220FA14A |
AU052A220FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | KGM21BCG2D220FT vs AU052A220FAG9A |
C0805HQN201-220FNP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | VENKEL LTD | KGM21BCG2D220FT vs C0805HQN201-220FNP |
AU052A220FA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | KGM21BCG2D220FT vs AU052A220FA72A |
LD052A220FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2D220FT vs LD052A220FAX2A |
08052A220F4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21BCG2D220FT vs 08052A220F4T2A |
C0805HQN201-220FNE | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | VENKEL LTD | KGM21BCG2D220FT vs C0805HQN201-220FNE |
08052A220F4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM21BCG2D220FT vs 08052A220F4T4A |
AU052A220FAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | KGM21BCG2D220FT vs AU052A220FAG2A |