Part Details for KGM21BCG2A821FT by Kyocera AVX Components
Results Overview of KGM21BCG2A821FT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG2A821FT Information
KGM21BCG2A821FT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG2A821FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A821FTCT-ND
|
DigiKey | CAP CER 820PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6949 In Stock |
|
$0.1548 / $0.6200 | Buy Now |
DISTI #
KGM21BCG2A821FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1430 | Buy Now |
DISTI #
581-KGM21BCG2A821FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.1520 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1372 | Buy Now |
DISTI #
KGM21BCG2A821FT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1410 | Buy Now |
DISTI #
08051A821FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A821FT NEW GLOBAL PN 100V 820pF A 581-KGM21BCG... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1530 | Buy Now |
DISTI #
KGM21BCG2A821FT
|
TME | Capacitor: ceramic, MLCC, 820pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0424 | RFQ |
DISTI #
KGM21BCG2A821FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 820 pF 100 V 1 C0G NP0 0805 2012 Metric (Alt: KGM21BCG2A821FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |