Part Details for KGM21BCG2A220JT by Kyocera AVX Components
Results Overview of KGM21BCG2A220JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG2A220JT Information
KGM21BCG2A220JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG2A220JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A220JTCT-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28673 In Stock |
|
$0.0145 / $0.1200 | Buy Now |
DISTI #
KGM21BCG2A220JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0121 | Buy Now |
DISTI #
581-KGM21BCG2A220JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 5 % RoHS: Compliant | 21102 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
08051A220JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A220JT NEW GLOBAL PN 100V 22pF A 581-KGM21BCG2... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0122 / $0.0165 | Buy Now |
DISTI #
KGM21BCG2A220JT
|
TME | Capacitor: ceramic, MLCC, 22pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 8000 |
|
$0.0126 / $0.1098 | Buy Now |
DISTI #
KGM21BCG2A220JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 22 pF 100 V 5 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG2... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2A220JT
KGM21BCG2A220JT CAD Models
KGM21BCG2A220JT Part Data Attributes
|
KGM21BCG2A220JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2A220JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2A220JT
This table gives cross-reference parts and alternative options found for KGM21BCG2A220JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A220JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805N220J101BBX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0805, | KGM21BCG2A220JT vs C0805N220J101BBX |
BC051A220JZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZB9AA2 |
BC051A220JZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZJ6SA1 |
BC051A220JZJ6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZJ6SA0 |
BC051A220JZB1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZB1AA1 |
BC051A220JZB1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZB1SA0 |
BC051A220JZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZT9AA3 |
BC051A220JZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZT1AA0 |
BC051A220JZT6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZT6SA2 |
BC051A220JZT6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG2A220JT vs BC051A220JZT6AA0 |