There are no models available for this part yet.
Overview of KGM21BCG2A102KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21BCG2A102KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2A102KTCT-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5765 In Stock |
|
$0.0364 / $0.2600 | Buy Now | |
DISTI #
KGM21BCG2A102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0294 | Buy Now | |
DISTI #
KGM21BCG2A102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
RFQ | ||
DISTI #
V36:1790_10668131
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2424 | Americas - 4000 |
|
$0.0338 / $0.0496 | Buy Now | |
DISTI #
V72:2272_10668131
|
Arrow Electronics | Cap Ceramic 0.001uF 100V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 130 |
|
$0.0501 / $0.2240 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now | ||
DISTI #
08051A102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A102KT NEW GLOBAL PN 100V 1000p A 581-KGM21BCG2A102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0410 / $0.0510 | Buy Now | |
DISTI #
KGM21BCG2A102KT
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0205 | RFQ | |
DISTI #
KGM21BCG2A102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM21BCG2A102KT by Kyocera AVX Components
Part Data Attributes for KGM21BCG2A102KT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21BCG2A102KT
This table gives cross-reference parts and alternative options found for KGM21BCG2A102KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2A102KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD051A102KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A102KT vs LD051A102KAB4A |
C0805T102K1GAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | KGM21BCG2A102KT vs C0805T102K1GAL7215 |
C0805X102K1GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGM21BCG2A102KT vs C0805X102K1GEC7210 |
C0805T102K1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | KGM21BCG2A102KT vs C0805T102K1GALTU |
08051A102K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG2A102KT vs 08051A102K4T2A |
C0805COG102K101NTY | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Eyang Technology Development Co Ltd | KGM21BCG2A102KT vs C0805COG102K101NTY |
C0805C102K1GACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | KGM21BCG2A102KT vs C0805C102K1GACTU |
C0805T102K1GBC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | KGM21BCG2A102KT vs C0805T102K1GBC7210 |
C0805T102K1GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | KGM21BCG2A102KT vs C0805T102K1GBLTU |
AU051A102KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | KGM21BCG2A102KT vs AU051A102KAG2A |