Part Details for KGM21BCG1H821JT by Kyocera AVX Components
Overview of KGM21BCG1H821JT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H821JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H821JTCT-ND
|
DigiKey | CAP CER 820PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30531 In Stock |
|
$0.0183 / $0.1600 | Buy Now |
DISTI #
KGM21BCG1H821JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H821JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
316000 |
|
$0.0119 | Buy Now |
DISTI #
KGM21BCG1H821JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 820 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H821JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0414 | Buy Now |
DISTI #
581-KGM21BCG1H821JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 0805 5 % RoHS: Compliant | 15455 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
V36:1790_10670632
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2439 | Americas - 8000 |
|
$0.0180 / $0.0277 | Buy Now |
DISTI #
V72:2272_10670632
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 469 |
|
$0.0280 | Buy Now |
DISTI #
V79:2366_23252333
|
Arrow Electronics | Cap Ceramic 820pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1816 | Americas - 21 |
|
$0.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0122 | Buy Now |
DISTI #
08055A821JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H821JT NEW GLOBAL PN 50V 820pF A 581-KGM21BCG1H821JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0201 / $0.0244 | Buy Now |
DISTI #
KGM21BCG1H821JT
|
TME | Capacitor: ceramic, MLCC, 820pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0135 / $0.0263 | RFQ |
Part Details for KGM21BCG1H821JT
KGM21BCG1H821JT CAD Models
KGM21BCG1H821JT Part Data Attributes
|
KGM21BCG1H821JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H821JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H821JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H821JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H821JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A821JZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs BC055A821JZB6AA3 |
CL21C821JBNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KGM21BCG1H821JT vs CL21C821JBNL |
AU055A821JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KGM21BCG1H821JT vs AU055A821JA74A |
08055A821J4T2A | Kyocera AVX Components | $0.1645 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs 08055A821J4T2A |
CL21C821JBCGNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | KGM21BCG1H821JT vs CL21C821JBCGNNE |
GMT21CG821J50NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs GMT21CG821J50NT-15 |
BC055A821JZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs BC055A821JZT3AA3 |
BC055A821JZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs BC055A821JZJ1AA3 |
BC055A821JZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs BC055A821JZJ3SA2 |
CL21C821JBC1PNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | KGM21BCG1H821JT vs CL21C821JBC1PNC |