Part Details for KGM21BCG1H471FT by KYOCERA AVX Components
Overview of KGM21BCG1H471FT by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H471FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81425418
|
Verical | Cap Ceramic 470pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 8000 |
|
$0.0523 / $0.0729 | Buy Now |
DISTI #
55873508
|
Verical | Cap Ceramic 470pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Date Code: 2119 | Americas - 2656 |
|
$0.0560 | Buy Now |