There are no models available for this part yet.
Overview of KGM21BCG1H181JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21BCG1H181JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H181JTCT-ND
|
DigiKey | CAP CER 180PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13578 In Stock |
|
$0.0202 / $0.1700 | Buy Now | |
DISTI #
KGM21BCG1H181JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H181JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 | Buy Now | |
DISTI #
KGM21BCG1H181JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H181JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM21BCG1H181JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0805 5 % RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0122 | Buy Now | ||
DISTI #
08055A181JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H181JT NEW GLOBAL PN 50V 180pF A 581-KGM21BCG1H181JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0208 / $0.0245 | Buy Now | |
DISTI #
KGM21BCG1H181JT
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0125 | RFQ | |
DISTI #
KGM21BCG1H181JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H181JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
CAD Models for KGM21BCG1H181JT by Kyocera AVX Components
Part Data Attributes for KGM21BCG1H181JT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21BCG1H181JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H181JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H181JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A181JZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZJ9SA1 |
BC055A181JZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZJ6AA2 |
08055A181JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs 08055A181JA72A |
BC055A181JZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZJ9SA3 |
BC055A181JZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZB9AA3 |
BC055A181JZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZT3AA0 |
LD055A181JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs LD055A181JAB2A |
AU055A181JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | Kyocera AVX Components | KGM21BCG1H181JT vs AU055A181JAG2A |
BC055A181JZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZJ1AA0 |
BC055A181JZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H181JT vs BC055A181JZB3AA3 |