Part Details for KGM21BCG1H102GM by Kyocera AVX Components
Results Overview of KGM21BCG1H102GM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1H102GM Information
KGM21BCG1H102GM by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1H102GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H102GMCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8780 In Stock |
|
$0.0367 / $0.4100 | Buy Now |
DISTI #
KGM21BCG1H102GM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0872 | Buy Now |
DISTI #
581-KGM21BCG1H102GM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .001uF C0G 0805 2% RoHS: Compliant | 0 |
|
$0.0350 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0317 | Buy Now |
DISTI #
KGM21BCG1H102GM
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, C0G (NP0), ±2%, SMD, 0805, 330mm Min Qty: 15000 | 0 |
|
$0.0329 | RFQ |
DISTI #
KGM21BCG1H102GM
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 2 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H102GM
KGM21BCG1H102GM CAD Models
KGM21BCG1H102GM Part Data Attributes
|
KGM21BCG1H102GM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H102GM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H102GM
This table gives cross-reference parts and alternative options found for KGM21BCG1H102GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H102GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A102GZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZJ6SA2 |
CL21C102GBCNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KGM21BCG1H102GM vs CL21C102GBCNNNE |
BC055A102GZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZJ9AA2 |
BC055A102GZJ6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZJ6AA3 |
BC055A102GZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZT9AA3 |
LD055A102GAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs LD055A102GAB9A |
BC055A102GZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZT1AA3 |
BC055A102GZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs BC055A102GZT1SA3 |
LD055A102GAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KGM21BCG1H102GM vs LD055A102GAX2A |
08055A102GA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, | KGM21BCG1H102GM vs 08055A102GA14A |