There are no models available for this part yet.
Overview of KGM21BCG1C331FT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21BCG1C331FT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1C331FTCT-ND
|
DigiKey | CAP CER 330PF 16V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0923 / $0.5100 | Buy Now | |
DISTI #
KGM21BCG1C331FT
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21BCG1C331FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 | Buy Now | |
DISTI #
581-KGM21BCG1C331FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.1250 / $0.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
CAD Models for KGM21BCG1C331FT by Kyocera AVX Components
Part Data Attributes for KGM21BCG1C331FT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21BCG1C331FT
This table gives cross-reference parts and alternative options found for KGM21BCG1C331FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1C331FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC05YA331FZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZB9AA3 |
BC05YA331FZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZB3AA3 |
BC05YA331FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZJ3SA1 |
BC05YA331FZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZJ9SA1 |
BC05YA331FZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZJ6SA0 |
BC05YA331FZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZT9AA3 |
BC05YA331FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZB6AA0 |
BC05YA331FZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZJ3AA2 |
BC05YA331FZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZT9SA1 |
BC05YA331FZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1C331FT vs BC05YA331FZB9SA3 |