Part Details for KGM21BCG1C220JT by Kyocera AVX Components
Results Overview of KGM21BCG1C220JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21BCG1C220JT Information
KGM21BCG1C220JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21BCG1C220JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1C220JTCT-ND
|
DigiKey | CAP CER 22PF 16V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3922 In Stock |
|
$0.0299 / $0.2000 | Buy Now |
DISTI #
KGM21BCG1C220JT
|
Avnet Americas | Cap Ceramic 22pF 16V C0G 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: KGM21BCG1C220JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0372 | Buy Now |
DISTI #
581-KGM21BCG1C220JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22pF C0G 0805 5% RoHS: Compliant | 14355 |
|
$0.0290 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0270 | Buy Now |
Part Details for KGM21BCG1C220JT
KGM21BCG1C220JT CAD Models
KGM21BCG1C220JT Part Data Attributes
|
KGM21BCG1C220JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1C220JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1C220JT
This table gives cross-reference parts and alternative options found for KGM21BCG1C220JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1C220JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC05YA220JZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZB6AA3 |
BC05YA220JZJ1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZJ1AA1 |
BC05YA220JZB6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZB6AA2 |
BC05YA220JZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZJ1AA0 |
BC05YA220JZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZJ3AA0 |
BC05YA220JZJ1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZJ1AA2 |
AU05YA220JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | KGM21BCG1C220JT vs AU05YA220JAG9A |
AU05YA220JAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805, | KGM21BCG1C220JT vs AU05YA220JAG2A |
LD05YA220JAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs LD05YA220JAX4A |
BC05YA220JZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KGM21BCG1C220JT vs BC05YA220JZB9AA0 |