Part Details for KGM21AR72A104MU by Kyocera AVX Components
Overview of KGM21AR72A104MU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR72A104MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR72A104MUCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
217543 In Stock |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
KGM21AR72A104MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0491 | Buy Now |
DISTI #
KGM21AR72A104MU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21AR72A104MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 2 0% RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
08051C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72A104MU NEW GLOBAL PN 100V 0.1uF A 581-KGM21AR72A104MU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.0260 / $0.0356 | Buy Now |
DISTI #
KGM21AR72A104MU
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0171 | RFQ |
DISTI #
KGM21AR72A104MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR72A104MU
KGM21AR72A104MU CAD Models
KGM21AR72A104MU Part Data Attributes
|
KGM21AR72A104MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR72A104MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR72A104MU
This table gives cross-reference parts and alternative options found for KGM21AR72A104MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR72A104MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-104MN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MN6U |
CMC-100/104MX0805TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR72A104MU vs CMC-100/104MX0805TF |
C0805X7R101-104MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MSN6E |
C0805X7R101-104MGU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MGU |
NMC0805X7R104M100TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | NIC Components Corp | KGM21AR72A104MU vs NMC0805X7R104M100TRP3K |
C0805X7R101-104MPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MPD |
C0805X7R101-104MP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MP6U |
C0805X7R101-104MPB6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MPB6D |
C0805X7R101-104MNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VENKEL LTD | KGM21AR72A104MU vs C0805X7R101-104MNU |
NMC0805X7R104M100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21AR72A104MU vs NMC0805X7R104M100TRPF |