Part Details for KGM21AR72A104KU by Kyocera AVX Components
Overview of KGM21AR72A104KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR72A104KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR72A104KUCT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
314571 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
581-KGM21AR72A104KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0805 10% RoHS: Compliant | 24180 |
|
$0.0520 / $0.2800 | Buy Now |
|
Future Electronics | 0.1 F 10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0149 / $0.0175 | Buy Now |
DISTI #
08051C104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM21AR72A104KU 100V 0.1uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 336000 In Stock |
|
$0.0151 / $0.0248 | Buy Now |
DISTI #
KGM21AR72A104KU
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 15000 |
|
$0.0114 / $0.1062 | Buy Now |
DISTI #
KGM21AR72A104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72A104KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 93000 |
|
Buy Now |
Part Details for KGM21AR72A104KU
KGM21AR72A104KU CAD Models
KGM21AR72A104KU Part Data Attributes:
|
KGM21AR72A104KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR72A104KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR72A104KU
This table gives cross-reference parts and alternative options found for KGM21AR72A104KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR72A104KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-104KN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR72A104KU vs C0805X7R101-104KN6U |
0805X7R104KC3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KC3SB |
0805X7R104KE3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KE3SB |
C0805X7R101-104KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR72A104KU vs C0805X7R101-104KN6E |
0805X7R104KE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KE3AB |
0805X7R104KE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KE3AT |
KGM21AR72A104KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR72A104KU vs KGM21AR72A104KL |
0805X7R104KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KT3SB |
0805X7R104KW3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KW3AB |
0805X7R104KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | KGM21AR72A104KU vs 0805X7R104KW3SB |