Part Details for KGM21AR71E334JU by Kyocera AVX Components
Overview of KGM21AR71E334JU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71E334JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71E334JUCT-ND
|
DigiKey | CAP CER 0.33UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13850 In Stock |
|
$0.1164 / $0.5900 | Buy Now |
DISTI #
KGM21AR71E334JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E334JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 | Buy Now |
DISTI #
KGM21AR71E334JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E334JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21AR71E334JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .33uF X7R 0805 5 % RoHS: Compliant | 0 |
|
$0.1120 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1103 | Buy Now |
DISTI #
08053C334JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71E334JU NEW GLOBAL PN 25V 0.33uF A 581-KGM21AR71E334JU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1160 / $0.1440 | Buy Now |
DISTI #
KGM21AR71E334JU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .33uF X7R 0805 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1370 | Buy Now |
DISTI #
KGM21AR71E334JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E334JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR71E334JU
KGM21AR71E334JU CAD Models
KGM21AR71E334JU Part Data Attributes
|
KGM21AR71E334JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71E334JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71E334JU
This table gives cross-reference parts and alternative options found for KGM21AR71E334JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71E334JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R334JT1AB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | KGM21AR71E334JU vs 0805X7R334JT1AB |
C0805X7R250-334JN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71E334JU vs C0805X7R250-334JN6E |
08053C334JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E334JU vs 08053C334JAZ2A |
C0805X7R250-334JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | KGM21AR71E334JU vs C0805X7R250-334JGE |
MA0805XR-334J-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Prosperity Dielectrics Co Ltd | KGM21AR71E334JU vs MA0805XR-334J-250G |
C0805X7R250-334JN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR71E334JU vs C0805X7R250-334JN6P |
C0805X7R250-334JGU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | VENKEL LTD | KGM21AR71E334JU vs C0805X7R250-334JGU |
08053C334JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM21AR71E334JU vs 08053C334JER6B3 |
300904103334JA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E334JU vs 300904103334JA |
GMC21X7R334J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 0805, | Cal-Chip Electronics | KGM21AR71E334JU vs GMC21X7R334J25NTD |