Part Details for KGM21AR71C105JU by Kyocera AVX Components
Results Overview of KGM21AR71C105JU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM21AR71C105JU Information
KGM21AR71C105JU by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM21AR71C105JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21AR71C105JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0395 | Buy Now |
DISTI #
581-KGM21AR71C105JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 5% RoHS: Compliant | 6234 |
|
$0.0970 / $0.6400 | Buy Now |
DISTI #
V72:2272_10671610
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2109 Container: Cut Strips | Americas - 70 |
|
$0.0864 / $0.3456 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0367 | Buy Now |
DISTI #
0805YC105JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71C105JU NEW GLOBAL PN 16V 1uF X7 A 581-KGM21AR7... more RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
KGM21AR71C105JU
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±5%, SMD, 0805, 180mm Min Qty: 3000 | 0 |
|
$0.0299 | RFQ |
DISTI #
KGM21AR71C105JU
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 16 V 5 X7R 0805 2012 Metric - Tape and Reel (Alt: KGM21AR71C105JU... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
Part Details for KGM21AR71C105JU
KGM21AR71C105JU CAD Models
KGM21AR71C105JU Part Data Attributes
|
KGM21AR71C105JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71C105JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71C105JU
This table gives cross-reference parts and alternative options found for KGM21AR71C105JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71C105JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X7R160-105JPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, | KGM21AR71C105JU vs C0805X7R160-105JPBR |
C0805X7R160-105JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71C105JU vs C0805X7R160-105JG6P |
GMC21X7R105J16NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71C105JU vs GMC21X7R105J16NTDLF |
0805X7R105JC7SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71C105JU vs 0805X7R105JC7SB |
0805X7R105JW7AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KGM21AR71C105JU vs 0805X7R105JW7AT |
0805X7R105JT7AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KGM21AR71C105JU vs 0805X7R105JT7AT |
C0805X7R160-105JPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, | KGM21AR71C105JU vs C0805X7R160-105JPBE |
C0805X7R160-105JP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71C105JU vs C0805X7R160-105JP6D |
GMC21X7R105J16NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21AR71C105JU vs GMC21X7R105J16NT |
MA0805XR105J160 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | KGM21AR71C105JU vs MA0805XR105J160 |