Part Details for KGM21AR71A106KU by Kyocera AVX Components
Overview of KGM21AR71A106KU by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71A106KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM21AR71A106KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71A106KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4095 | Buy Now |
DISTI #
581-KGM21AR71A106KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10 % RoHS: Compliant | 20820 |
|
$0.0750 / $0.2900 | Buy Now |
DISTI #
V36:1790_10671816
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2345 | Americas - 54000 |
|
$0.0488 / $0.0667 | Buy Now |
DISTI #
E02:0323_03394909
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2435 | Europe - 6000 |
|
$0.0428 | Buy Now |
DISTI #
V72:2272_10671816
|
Arrow Electronics | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2 |
|
$0.0674 | Buy Now |
|
Future Electronics | KGM Series 0805 10 µF ±10 % 10 V Surface Mount X7R Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.0559 / $0.0601 | Buy Now |
|
Quest Components | 2400 |
|
$0.0560 / $0.2800 | Buy Now | |
DISTI #
0805ZC106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71A106KU NEW GLOBAL PN 10V 10uF X A 581-KGM21AR71A106KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
KGM21AR71A106KU
|
TME | Capacitor: ceramic, MLCC, 10uF, 10V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0358 | RFQ |
DISTI #
KGM21AR71A106KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71A106KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 27000 |
|
Buy Now |
Part Details for KGM21AR71A106KU
KGM21AR71A106KU CAD Models
KGM21AR71A106KU Part Data Attributes
|
KGM21AR71A106KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71A106KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71A106KU
This table gives cross-reference parts and alternative options found for KGM21AR71A106KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71A106KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805ZC106KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | KGM21AR71A106KU vs 0805ZC106KAT7A |
KAM21AR71A106KU | Kyocera AVX Components | $0.1302 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | KGM21AR71A106KU vs KAM21AR71A106KU |
0805ZC106KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | KGM21AR71A106KU vs 0805ZC106KA72A |
GMC21X7R106K10NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | KGM21AR71A106KU vs GMC21X7R106K10NTDLF |
0805ZC106KAT4A | Kyocera AVX Components | $0.1925 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | KGM21AR71A106KU vs 0805ZC106KAT4A |
CMC-010/106KX0805TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21AR71A106KU vs CMC-010/106KX0805TF |
C0805X7R100-106KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | KGM21AR71A106KU vs C0805X7R100-106KGU |
100R15W106KG4W | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | KGM21AR71A106KU vs 100R15W106KG4W |
NMC0805X7R106K10TRPLPF | NIC Components Corp | $0.0405 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | KGM21AR71A106KU vs NMC0805X7R106K10TRPLPF |
C0805X7R100-106KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, | KGM21AR71A106KU vs C0805X7R100-106KPBR |