Part Details for KGM21ACG1H472FU by Kyocera AVX Components
Overview of KGM21ACG1H472FU by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1H472FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H472FUCT-ND
|
DigiKey | CAP CER 4700PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2175 In Stock |
|
$0.3226 / $1.3000 | Buy Now |
DISTI #
KGM21ACG1H472FU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H472FU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2956 | Buy Now |
DISTI #
KGM21ACG1H472FU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H472FU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21ACG1H472FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0805 1% RoHS: Compliant | 2445 |
|
$0.3190 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
KGM21ACG1H472FU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3180 / $0.3620 | Buy Now |
DISTI #
08055A472FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG1H472FU NEW GLOBAL PN 50V 4700pF A 581-KGM21ACG1H472FU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3180 / $0.3450 | Buy Now |
DISTI #
KGM21ACG1H472FU
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.1490 | RFQ |
DISTI #
KGM21ACG1H472FU
|
Avnet Abacus | (Alt: KGM21ACG1H472FU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM21ACG1H472FU
KGM21ACG1H472FU CAD Models
KGM21ACG1H472FU Part Data Attributes
|
KGM21ACG1H472FU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1H472FU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1H472FU
This table gives cross-reference parts and alternative options found for KGM21ACG1H472FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H472FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/472FN0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H472FU vs CMC-050/472FN0805T13FF |
08055A472FAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21ACG1H472FU vs 08055A472FAT2A |
CMC-050/472FN0805WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H472FU vs CMC-050/472FN0805WF |
GMC21CG472F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21ACG1H472FU vs GMC21CG472F50NTD |
NMC0805NPO472F50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H472FU vs NMC0805NPO472F50TRPLPF |
08055A472FA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H472FU vs 08055A472FA12A |
M3253504E1A472FVTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | KGM21ACG1H472FU vs M3253504E1A472FVTB |
VJ0805A472FCAAJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | KGM21ACG1H472FU vs VJ0805A472FCAAJ |
CMC-050/472FN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H472FU vs CMC-050/472FN0805T13F |
MA0805CG-472F-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | Prosperity Dielectrics Co Ltd | KGM21ACG1H472FU vs MA0805CG-472F-500G |