There are no models available for this part yet.
Overview of KGM21ACG1H332KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGM21ACG1H332KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H332KUCT-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2969 In Stock |
|
$0.1729 / $0.6900 | Buy Now | |
DISTI #
KGM21ACG1H332KU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H332KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1639 | Buy Now | |
DISTI #
KGM21ACG1H332KU
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H332KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1347 | Buy Now | ||
Onlinecomponents.com | Cap Cer 3300PF 50V C0G/NP0 0805 RoHS: Compliant |
2303 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
KGM21ACG1H332KU
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0608 | RFQ | |
DISTI #
KGM21ACG1H332KU
|
Avnet Abacus | (Alt: KGM21ACG1H332KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010389984
|
Chip1Stop | Capacitor Ceramic Multilayer | 2303 |
|
$0.0589 | Buy Now |
CAD Models for KGM21ACG1H332KU by Kyocera AVX Components
Part Data Attributes for KGM21ACG1H332KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21ACG1H332KU
This table gives cross-reference parts and alternative options found for KGM21ACG1H332KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H332KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/332KN0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H332KU vs CMC-050/332KN0805WFF |
08055A332KA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H332KU vs 08055A332KA14A |
08055A332KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H332KU vs 08055A332KA72A |
M3253504E1A332KRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | KGM21ACG1H332KU vs M3253504E1A332KRTB |
08055A332KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H332KU vs 08055A332KA74A |
M3253504E1A332KGMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | KGM21ACG1H332KU vs M3253504E1A332KGMB |
M3253504E1A332KGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | KGM21ACG1H332KU vs M3253504E1A332KGTB |
M3253504E1A332KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, | KEMET Corporation | KGM21ACG1H332KU vs M3253504E1A332KRMB |
M3253504E1A332KDMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | KGM21ACG1H332KU vs M3253504E1A332KDMB |
NMC-P0805NPO332K50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H332KU vs NMC-P0805NPO332K50TRPLPF |