Part Details for KGM21ACG1H103JL by Kyocera AVX Components
Overview of KGM21ACG1H103JL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1H103JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1H103JLCT-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3458 In Stock |
|
$0.0938 / $0.5400 | Buy Now |
DISTI #
KGM21ACG1H103JL
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H103JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21ACG1H103JL
|
Avnet Americas | COMMERCIAL CHIP R102 COMMERCIAL TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KGM21ACG1H103JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1127 | Buy Now |
DISTI #
581-KGM21ACG1H103JL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.1250 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
Part Details for KGM21ACG1H103JL
KGM21ACG1H103JL CAD Models
KGM21ACG1H103JL Part Data Attributes
|
KGM21ACG1H103JL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1H103JL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1H103JL
This table gives cross-reference parts and alternative options found for KGM21ACG1H103JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1H103JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805NPO103J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H103JL vs NMC0805NPO103J50TRPLP3KF |
08055A103JAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM21ACG1H103JL vs 08055A103JAT2A |
CMC-050/103JN0805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JL vs CMC-050/103JN0805T13FF |
CMC-050/103JN0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JL vs CMC-050/103JN0805TFF |
CMC-050/103JN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JL vs CMC-050/103JN0805T13F |
08055A103JAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGM21ACG1H103JL vs 08055A103JAT4A |
NMC0805NPO103J50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | NIC Components Corp | KGM21ACG1H103JL vs NMC0805NPO103J50TRPF |
NMC0805NPO103J50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1H103JL vs NMC0805NPO103J50TRP3KF |
CMC-050/103JN0805TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1H103JL vs CMC-050/103JN0805TF |
08055A103JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1H103JL vs 08055A103JA74A |