Part Details for KGM21ACG1E562FU by Kyocera AVX Components
Overview of KGM21ACG1E562FU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21ACG1E562FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21ACG1E562FUTR-ND
|
DigiKey | CAP CER 5600PF 25V C0G/NP0 0805 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 | Buy Now |
DISTI #
KGM21ACG1E562FU
|
Avnet Americas | Cap Ceramic 0.0056uF 25V C0G 1% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: KGM21ACG1E562FU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 | Buy Now |
DISTI #
KGM21ACG1E562FU
|
Avnet Americas | Cap Ceramic 0.0056uF 25V C0G 1% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: KGM21ACG1E562FU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21ACG1E562FU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5600pF C0G 0805 1% RoHS: Compliant | 0 |
|
$0.3150 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
08053A562FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21ACG1E562FU NEW GLOBAL PN R102 COMME A 581-KGM21ACG1E562FU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3330 / $0.3400 | Buy Now |
Part Details for KGM21ACG1E562FU
KGM21ACG1E562FU CAD Models
KGM21ACG1E562FU Part Data Attributes
|
KGM21ACG1E562FU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21ACG1E562FU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21ACG1E562FU
This table gives cross-reference parts and alternative options found for KGM21ACG1E562FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21ACG1E562FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253504E1Z562FGMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | KGM21ACG1E562FU vs M3253504E1Z562FGMB |
M3253504E1Z562FDTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | KGM21ACG1E562FU vs M3253504E1Z562FDTB |
08053A562FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM21ACG1E562FU vs 08053A562FAT4A |
GMC21CG562F25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM21ACG1E562FU vs GMC21CG562F25NT |
M3253504E1Z562FVTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | KGM21ACG1E562FU vs M3253504E1Z562FVTB |
NMC0805NPO562F25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21ACG1E562FU vs NMC0805NPO562F25TRPF |
08053A562FA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, | Kyocera AVX Components | KGM21ACG1E562FU vs 08053A562FA12A |
CMC-025/562FN0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1E562FU vs CMC-025/562FN0805WFF |
CMC-025/562FN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21ACG1E562FU vs CMC-025/562FN0805T13F |
M3253504E1Z562FZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | KGM21ACG1E562FU vs M3253504E1Z562FZMB |