Part Details for KGM15CT71C475MT by Kyocera AVX Components
Results Overview of KGM15CT71C475MT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15CT71C475MT Information
KGM15CT71C475MT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15CT71C475MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15CT71C475MTCT-ND
|
DigiKey | 0603 X7T 4.7UF20% 16V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3995 In Stock |
|
$0.0587 / $0.3100 | Buy Now |
DISTI #
KGM15CT71C475MT
|
Avnet Americas | SMD MLCC - Tape and Reel (Alt: KGM15CT71C475MT) Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 / $0.0476 | Buy Now |
|
Future Electronics | KGM Series 0603 4.7 uF ±20 % 16 V X7T Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
8000 Reel |
|
$0.0534 / $0.0565 | Buy Now |