Part Details for KGM15BR71H473KT by Kyocera AVX Components
Overview of KGM15BR71H473KT by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71H473KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71H473KTCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41275 In Stock |
|
$0.0239 / $0.1900 | Buy Now |
DISTI #
KGM15BR71H473KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 1200020000 Factory Stock |
|
$0.0378 | Buy Now |
DISTI #
KGM15BR71H473KT
|
Avnet Americas | - Tape and Reel (Alt: KGM15BR71H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000 Factory Stock |
|
$0.0378 | Buy Now |
DISTI #
KGM15BR71H473KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71H473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000 Factory Stock |
|
$0.0378 | Buy Now |
DISTI #
581-KGM15BR71H473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .047uF X7R 0603 10% RoHS: Compliant | 7296 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
V36:1790_07470995
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2332 | Americas - 116000 |
|
$0.0224 / $0.0344 | Buy Now |
DISTI #
E02:0323_01822526
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2431 | Europe - 92000 |
|
$0.0215 / $0.0325 | Buy Now |
DISTI #
V72:2272_07470995
|
Arrow Electronics | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1604 |
|
$0.0347 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
DISTI #
06035C473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71H473KT NEW GLOBAL PN 50V 0.047u A 581-KGM15BR71H473KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0165 / $0.0182 | Buy Now |
Part Details for KGM15BR71H473KT
KGM15BR71H473KT CAD Models
KGM15BR71H473KT Part Data Attributes
|
KGM15BR71H473KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71H473KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71H473KT
This table gives cross-reference parts and alternative options found for KGM15BR71H473KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71H473KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-473KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H473KT vs C0603X7R500-473KPE |
GMT10X7R473K50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGM15BR71H473KT vs GMT10X7R473K50NT-4 |
C0603X7R500-473KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR71H473KT vs C0603X7R500-473KGE |
NMC0603X7R473K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | NIC Components Corp | KGM15BR71H473KT vs NMC0603X7R473K50TRPLP3K |
MA0603XR-473K-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Prosperity Dielectrics Co Ltd | KGM15BR71H473KT vs MA0603XR-473K-500G |
06035C473KER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM15BR71H473KT vs 06035C473KER6C0 |
M3253503E2A473KRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR71H473KT vs M3253503E2A473KRMB |
NMC0603X7R473K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | NIC Components Corp | KGM15BR71H473KT vs NMC0603X7R473K50TRP3KF |
GMC10X7R473K50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM15BR71H473KT vs GMC10X7R473K50NT |
NMC0603X7R473K50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | NIC Components Corp | KGM15BR71H473KT vs NMC0603X7R473K50TRPF |