Part Details for KGM15BR71C224KT by Kyocera AVX Components
Overview of KGM15BR71C224KT by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71C224KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71C224KTCT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12572 In Stock |
|
$0.0560 / $0.3400 | Buy Now |
DISTI #
KGM15BR71C224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71C224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM15BR71C224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .22uF X7R 0603 1 0% RoHS: Compliant | 0 |
|
$0.0500 / $0.3200 | Order Now |
DISTI #
V79:2366_24368980
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 1087792 |
|
$0.0488 | Buy Now |
DISTI #
E02:0323_02979573
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2419 | Europe - 8000 |
|
$0.0486 / $0.0649 | Buy Now |
DISTI #
V72:2272_07468031
|
Arrow Electronics | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 Container: Cut Strips | Americas - 2375 |
|
$0.0493 / $0.1536 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0159 | Buy Now |
DISTI #
0603YC224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71C224KT NEW GLOBAL PN 16V 0.22uF A 581-KGM15BR71C224KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 68000 In Stock |
|
$0.0310 / $0.0490 | Buy Now |
DISTI #
KGM15BR71C224KT
|
TME | Capacitor: ceramic, MLCC, 220nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0175 | RFQ |
DISTI #
KGM15BR71C224KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71C224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15BR71C224KT
KGM15BR71C224KT CAD Models
KGM15BR71C224KT Part Data Attributes
|
KGM15BR71C224KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71C224KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71C224KT
This table gives cross-reference parts and alternative options found for KGM15BR71C224KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71C224KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X7R160-224KNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic | KGM15BR71C224KT vs C0603X7R160-224KNU |
C0603X7R160-224KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR71C224KT vs C0603X7R160-224KPE |
NMC0603X7R224K16TRP | NIC Components Corp | Check for Price | CAP,CERAMIC,220NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KGM15BR71C224KT vs NMC0603X7R224K16TRP |
C0603X7R160-224KGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM15BR71C224KT vs C0603X7R160-224KGE |
KGM15BR71C224KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KGM15BR71C224KT vs KGM15BR71C224KM |
C0603X7R160-224KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, | KGM15BR71C224KT vs C0603X7R160-224KPBR |
C0603X7R160-224KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KGM15BR71C224KT vs C0603X7R160-224KPR |
NMC0603X7R224K16TRPF | NIC Components Corp | $0.0202 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | KGM15BR71C224KT vs NMC0603X7R224K16TRPF |
NMC0603X7R224K16TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KGM15BR71C224KT vs NMC0603X7R224K16TRPLPF |
CE0603-224-K016RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KGM15BR71C224KT vs CE0603-224-K016RTQ |