Part Details for KGM15BR71A474KT by Kyocera AVX Components
Overview of KGM15BR71A474KT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR71A474KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR71A474KTCT-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24248 In Stock |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
KGM15BR71A474KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71A474KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0126 | Buy Now |
DISTI #
581-KGM15BR71A474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .47uF X7R 0603 1 0% RoHS: Compliant | 0 |
|
$0.0180 / $0.1500 | Order Now |
DISTI #
V79:2366_27165431
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 20000 |
|
$0.0595 | Buy Now |
DISTI #
V72:2272_07466301
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2117 Container: Cut Strips | Americas - 4569 |
|
$0.0601 / $0.0645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0171 | Buy Now |
DISTI #
0603ZC474KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71A474KT NEW GLOBAL PN 10V 0.47uF A 581-KGM15BR71A474KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0168 / $0.0172 | Buy Now |
DISTI #
KGM15BR71A474KT
|
TME | Capacitor: ceramic, MLCC, 470nF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0132 | RFQ |
DISTI #
KGM15BR71A474KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR71A474KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15BR71A474KT
KGM15BR71A474KT CAD Models
KGM15BR71A474KT Part Data Attributes
|
KGM15BR71A474KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR71A474KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15BR71A474KT
This table gives cross-reference parts and alternative options found for KGM15BR71A474KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR71A474KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R100-474KGR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | KGM15BR71A474KT vs C0603X7R100-474KGR |
C0603X7R100-474KSND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | KGM15BR71A474KT vs C0603X7R100-474KSND |
C0603X7R100-474KPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | KGM15BR71A474KT vs C0603X7R100-474KPD |
NMC0603X7R474K10TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | NIC Components Corp | KGM15BR71A474KT vs NMC0603X7R474K10TRPLP3K |
MA0603XR474K100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | MERITEK Electronics Corporation | KGM15BR71A474KT vs MA0603XR474K100 |
NMC0603X7R474K10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | NIC Components Corp | KGM15BR71A474KT vs NMC0603X7R474K10TRPLP |
C0603X7R100-474KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15BR71A474KT vs C0603X7R100-474KNR |
NMC0603X7R474K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | NIC Components Corp | KGM15BR71A474KT vs NMC0603X7R474K10TRP3K |
CE0603-474-K010RBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | RCD Components Inc | KGM15BR71A474KT vs CE0603-474-K010RBQ |
C0603X7R100-474KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | VENKEL LTD | KGM15BR71A474KT vs C0603X7R100-474KNP |