There are no models available for this part yet.
Overview of KGM15BR51A474KT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM15BR51A474KT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM15BR51A474KTCT-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6629 In Stock |
|
$0.0791 / $0.4500 | Buy Now | |
DISTI #
KGM15BR51A474KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A474KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 | Buy Now | |
DISTI #
KGM15BR51A474KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A474KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM15BR51A474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .47uF X5R 0603 10% RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
V72:2272_10667968
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1292 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 6260 |
|
$0.0767 / $0.0774 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0159 | Buy Now | ||
DISTI #
0603ZD474KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51A474KT NEW GLOBAL PN 10V 0.47uF A 581-KGM15BR51A474KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0329 / $0.0356 | Buy Now | |
DISTI #
KGM15BR51A474KT
|
TME | Capacitor: ceramic, MLCC, 470nF, 10V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0170 | RFQ | |
DISTI #
KGM15BR51A474KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51A474KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM15BR51A474KT by Kyocera AVX Components
Part Data Attributes for KGM15BR51A474KT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for KGM15BR51A474KT
This table gives cross-reference parts and alternative options found for KGM15BR51A474KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR51A474KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0603XF474K100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | MERITEK Electronics Corporation | KGM15BR51A474KT vs MA0603XF474K100 |
0603ZD474KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±10%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | KGM15BR51A474KT vs 0603ZD474KAT4A |
GMG10X5R474K10NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGM15BR51A474KT vs GMG10X5R474K10NT-4 |
C0603X5R100-474KPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | KGM15BR51A474KT vs C0603X5R100-474KPP |
C0603X5R100-474KPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | VENKEL LTD | KGM15BR51A474KT vs C0603X5R100-474KPD |
C0603X5R100-474KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0603 | VENKEL LTD | KGM15BR51A474KT vs C0603X5R100-474KNP |
VJ0603G474KXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | KGM15BR51A474KT vs VJ0603G474KXQCW1BC |
KGM15BR51A474KM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR51A474KT vs KGM15BR51A474KM |
C0603X5R100-474KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0603 | VENKEL LTD | KGM15BR51A474KT vs C0603X5R100-474KNR |
CE0603-474-K010XBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | RCD Components Inc | KGM15BR51A474KT vs CE0603-474-K010XBQ |