Part Details for KGM15BR50J475KT by Kyocera AVX Components
Overview of KGM15BR50J475KT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR50J475KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM15BR50J475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% RoHS: Compliant | 21064 |
|
$0.0200 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0142 | Buy Now |
DISTI #
06036D475KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR50J475KT NEW GLOBAL PN 6.3V 4.7uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 256000 In Stock |
|
$0.0250 / $0.0265 | Buy Now |
DISTI #
KGM15BR50J475KT
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 6.3V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0079 | RFQ |
DISTI #
KGM15BR50J475KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR50J475KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now |
Part Details for KGM15BR50J475KT
KGM15BR50J475KT CAD Models
KGM15BR50J475KT Part Data Attributes:
|
KGM15BR50J475KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR50J475KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15BR50J475KT
This table gives cross-reference parts and alternative options found for KGM15BR50J475KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR50J475KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15BR50J475KM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR50J475KT vs KGM15BR50J475KM |
C0603X5R6R3-475KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR50J475KT vs C0603X5R6R3-475KGU |
C0603X5R6R3-475KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR50J475KT vs C0603X5R6R3-475KPU |
NMC0603X5R475K6.3TRP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 4.7uF, 0603 | NIC Components Corp | KGM15BR50J475KT vs NMC0603X5R475K6.3TRP |
C0603X5R6R3-475KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM15BR50J475KT vs C0603X5R6R3-475KGE |