There are no models available for this part yet.
Overview of KGM15AV51H103ZT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM15AV51H103ZT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM15AV51H103ZTCT-ND
|
DigiKey | CAP CER 10000PF 50V Y5V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9014 In Stock |
|
$0.0138 / $0.1300 | Buy Now | |
DISTI #
KGM15AV51H103ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51H103ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8480000 Factory Stock |
|
$0.0319 | Buy Now | |
DISTI #
KGM15AV51H103ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51H103ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 6628000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM15AV51H103ZT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .01uF Y5V 0603 + 80-20% RoHS: Compliant | 0 |
|
$0.0130 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0055 | Buy Now | ||
DISTI #
06035G103ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51H103ZT NW G LOB PN 50V 0.01uF Y5 A 581-KGM15AV51H103ZT RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0112 | Buy Now | |
DISTI #
KGM15AV51H103ZT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, Y5V, -20÷80%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0050 | RFQ | |
DISTI #
KGM15AV51H103ZT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51H103ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM15AV51H103ZT by Kyocera AVX Components
Part Data Attributes for KGM15AV51H103ZT by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for KGM15AV51H103ZT
This table gives cross-reference parts and alternative options found for KGM15AV51H103ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AV51H103ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/103ZY0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51H103ZT vs CMC-050/103ZY0603T13F |
GMC10Y5V103Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM15AV51H103ZT vs GMC10Y5V103Z50NTD |
CMC-050/103ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51H103ZT vs CMC-050/103ZY0603WF |
CMC-050/103ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51H103ZT vs CMC-050/103ZY0603TFF |
GMC10Y5V103Z50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM15AV51H103ZT vs GMC10Y5V103Z50NT |
CMC-050/103ZY0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51H103ZT vs CMC-050/103ZY0603T13FF |
222258619805 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | KGM15AV51H103ZT vs 222258619805 |
CMC-050/103ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51H103ZT vs CMC-050/103ZY0603WFF |