Part Details for KGM15AV51E104ZT by Kyocera AVX Components
Overview of KGM15AV51E104ZT by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15AV51E104ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15AV51E104ZTCT-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
507262 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
KGM15AV51E104ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51E104ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 33600044000 Factory Stock |
|
$0.0177 | Buy Now |
DISTI #
KGM15AV51E104ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51E104ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8120000 Factory Stock |
|
RFQ | |
DISTI #
KGM15AV51E104ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AV51E104ZT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 44000 Factory Stock |
|
$0.0177 | Buy Now |
DISTI #
581-KGM15AV51E104ZT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Y5V 0603 +8 0-20% RoHS: Compliant | 40429 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_01156686
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2436 | Europe - 308000 |
|
$0.0035 / $0.0058 | Buy Now |
DISTI #
V36:1790_29087502
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2433 | Americas - 200000 |
|
$0.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0030 | Buy Now |
|
Quest Components | 1364 |
|
$0.0150 / $0.0450 | Buy Now |
Part Details for KGM15AV51E104ZT
KGM15AV51E104ZT CAD Models
KGM15AV51E104ZT Part Data Attributes
|
KGM15AV51E104ZT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15AV51E104ZT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15AV51E104ZT
This table gives cross-reference parts and alternative options found for KGM15AV51E104ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AV51E104ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R14Y104ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | KGM15AV51E104ZT vs 250R14Y104ZV4T |
KGM15AV51E104ZM | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15AV51E104ZT vs KGM15AV51E104ZM |
CMC-025/104ZY0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51E104ZT vs CMC-025/104ZY0603TFF |
TDCP250Y104X1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | KGM15AV51E104ZT vs TDCP250Y104X1GV001T |
250R14Y104ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | KGM15AV51E104ZT vs 250R14Y104ZV4 |
250R14Y104ZV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | KGM15AV51E104ZT vs 250R14Y104ZV4R |
CMC-025/104ZY0603WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51E104ZT vs CMC-025/104ZY0603WF |
06033G104ZAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 13" Reel | Kyocera AVX Components | KGM15AV51E104ZT vs 06033G104ZAT4A |
CMC-025/104ZY0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51E104ZT vs CMC-025/104ZY0603T13FF |
CMC-025/104ZY0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | KGM15AV51E104ZT vs CMC-025/104ZY0603WFF |