Part Details for KGM15AV51A105ZT by Kyocera AVX Components
Results Overview of KGM15AV51A105ZT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15AV51A105ZT Information
KGM15AV51A105ZT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15AV51A105ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15AV51A105ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
4000 24000 Factory Stock |
|
$0.0092 / $0.0098 | Buy Now |
DISTI #
KGM15AV51A105ZT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000 Factory Stock |
|
$0.0093 / $0.0100 | Buy Now |
DISTI #
581-KGM15AV51A105ZT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% RoHS: Compliant | 13090 |
|
$0.0960 / $0.6400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0603 +80 -20% RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0108 | Buy Now |
|
Quest Components | 70 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
0603ZG105ZAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A105ZT NEW GLOBAL PN 10V 1uF Y5 A 581-KGM15AV5... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 108000 In Stock |
|
$0.0118 / $0.0132 | Buy Now |
DISTI #
KGM15AV51A105ZT
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, Y5V, -20÷80%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0063 / $0.0169 | RFQ |
DISTI #
KGM15AV51A105ZT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 10 V 20 80 Y5V 0603 1608 Metric - Tape and Reel (Alt: KGM15AV51A10... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 152000 |
|
Buy Now |
Part Details for KGM15AV51A105ZT
KGM15AV51A105ZT CAD Models
KGM15AV51A105ZT Part Data Attributes
|
KGM15AV51A105ZT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15AV51A105ZT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15AV51A105ZT
This table gives cross-reference parts and alternative options found for KGM15AV51A105ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AV51A105ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603ZG105ZAT2A | Kyocera AVX Components | $0.0276 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | KGM15AV51A105ZT vs 0603ZG105ZAT2A |
C0603Y105Z010BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | KGM15AV51A105ZT vs C0603Y105Z010BY |
100R14Y105ZT4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KGM15AV51A105ZT vs 100R14Y105ZT4T |
100R14Y105ZT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KGM15AV51A105ZT vs 100R14Y105ZT4E |
CMC-010/105ZY0603T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KGM15AV51A105ZT vs CMC-010/105ZY0603T13F |
CMC-010/105ZY0603WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KGM15AV51A105ZT vs CMC-010/105ZY0603WF |
C0603Y105Z010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KGM15AV51A105ZT vs C0603Y105Z010R |
C0603Y105Z010T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KGM15AV51A105ZT vs C0603Y105Z010T |
CMC-010/105ZY0603WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KGM15AV51A105ZT vs CMC-010/105ZY0603WFF |
CMC-010/105ZY0603T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KGM15AV51A105ZT vs CMC-010/105ZY0603T13FF |