Datasheets
KGM15AR71H471JT by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP

Part Details for KGM15AR71H471JT by Kyocera AVX Components

Overview of KGM15AR71H471JT by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for KGM15AR71H471JT

Part # Distributor Description Stock Price Buy
DISTI # 478-KGM15AR71H471JTCT-ND
DigiKey CAP CER 470PF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10867
In Stock
  • 1 $0.2600
  • 10 $0.1470
  • 50 $0.1046
  • 100 $0.0915
  • 500 $0.0690
  • 1,000 $0.0620
  • 4,000 $0.0514
  • 8,000 $0.0475
  • 12,000 $0.0455
  • 20,000 $0.0433
  • 28,000 $0.0420
  • 40,000 $0.0407
  • 100,000 $0.0380
  • 200,000 $0.0364
$0.0364 / $0.2600 Buy Now
DISTI # KGM15AR71H471JT
Avnet Americas Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71H471JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 72000
20000 Factory Stock
  • 4,000 $0.0331
$0.0331 Buy Now
DISTI # KGM15AR71H471JT
Avnet Americas Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71H471JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 20000 Factory Stock
RFQ
DISTI # 581-KGM15AR71H471JT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0603 5% RoHS: Compliant 3900
  • 1 $0.2600
  • 10 $0.1050
  • 100 $0.0690
  • 1,000 $0.0620
  • 4,000 $0.0510
  • 8,000 $0.0430
  • 24,000 $0.0380
  • 48,000 $0.0370
$0.0370 / $0.2600 Buy Now
DISTI # E02:0323_01157394
Arrow Electronics Cap Ceramic 470pF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2316 Europe - 20000
  • 4,000 $0.0121
$0.0121 Buy Now
DISTI # V72:2272_10666586
Arrow Electronics Cap Ceramic 470pF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips Americas - 938
  • 1 $0.0162
$0.0162 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0347
$0.0347 Buy Now
DISTI # 06035C471JAT2A
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71H471JT NEW GLOBAL PN 50V 470pF A 581-KGM15AR71H471JT RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel Americas - 0
  • 16,000 $0.0312
  • 20,000 $0.0306
  • 40,000 $0.0300
  • 60,000 $0.0294
  • 160,000 $0.0203
  • 400,000 $0.0199
$0.0199 / $0.0312 Buy Now
DISTI # KGM15AR71H471JT
TME Capacitor: ceramic, MLCC, 470pF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0102
$0.0102 RFQ
DISTI # KGM15AR71H471JT
Avnet Abacus Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71H471JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for KGM15AR71H471JT

KGM15AR71H471JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGM15AR71H471JT Part Data Attributes

KGM15AR71H471JT Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGM15AR71H471JT Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for KGM15AR71H471JT

This table gives cross-reference parts and alternative options found for KGM15AR71H471JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AR71H471JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603B471J500YHT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, Knowles Capacitors KGM15AR71H471JT vs 0603B471J500YHT
0603C471J5PT1.5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, Mijo Technology KGM15AR71H471JT vs 0603C471J5PT1.5
BC035C471JZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15AR71H471JT vs BC035C471JZT6SA3
0603Y471JAFV Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, SRT Micro Ceramique KGM15AR71H471JT vs 0603Y471JAFV
MQ035C471JGB6A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15AR71H471JT vs MQ035C471JGB6A
BC035C471JZJ1AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15AR71H471JT vs BC035C471JZJ1AA0
0603C471J5PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, Mijo Technology KGM15AR71H471JT vs 0603C471J5PB
VJ0603Y471JLAAT68 Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon KGM15AR71H471JT vs VJ0603Y471JLAAT68
AU035C471JA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, Kyocera AVX Components KGM15AR71H471JT vs AU035C471JA74A
LD035C471JAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15AR71H471JT vs LD035C471JAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM15AR71H471JT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM15AR71H471JT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM15AR71H471JT would you like to use for your alert(s)?
  • Please alert me when KGM15AR71H471JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM15AR71H471JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM15AR71H471JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM15AR71H471JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM15AR71H471JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM15AR71H471JT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: