Part Details for KGM15AR70J104KM by Kyocera AVX Components
Results Overview of KGM15AR70J104KM by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM15AR70J104KM Information
KGM15AR70J104KM by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM15AR70J104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15AR70J104KMCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125077 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
KGM15AR70J104KM
|
Avnet Americas | T101 COMMERCIAL - Tape and Reel (Alt: KGM15AR70J104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0586 / $0.0598 | Buy Now |
DISTI #
581-KGM15AR70J104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X7R 0603 1 0% RoHS: Compliant | 38793 |
|
$0.0450 / $0.1000 | Buy Now |
Part Details for KGM15AR70J104KM
KGM15AR70J104KM CAD Models
KGM15AR70J104KM Part Data Attributes
|
KGM15AR70J104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15AR70J104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15AR70J104KM
This table gives cross-reference parts and alternative options found for KGM15AR70J104KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AR70J104KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-6R3/104KX0603WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs CMC-6R3/104KX0603WF |
MQ036C104KG71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs MQ036C104KG71A |
06036C104KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs 06036C104KAT7A |
CMC-6R3/104KX0603T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KGM15AR70J104KM vs CMC-6R3/104KX0603T13 |
VJ0603Y104KLYAJ2M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs VJ0603Y104KLYAJ2M |
MQ036C104KGT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs MQ036C104KGT1A |
LD036C104KAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs LD036C104KAB2A |
06036C104KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs 06036C104KA79A |
CMC-6R3/104KX0603W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KGM15AR70J104KM vs CMC-6R3/104KX0603W |
MQ036C104KGB6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KGM15AR70J104KM vs MQ036C104KGB6A |
KGM15AR70J104KM Frequently Asked Questions (FAQ)
-
The recommended land pattern for KGM15AR70J104KM can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
KGM15AR70J104KM is an ESD-sensitive component, and proper handling is crucial to prevent damage. It is recommended to follow standard ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and ensuring that all equipment and tools are properly grounded. Additionally, it is recommended to avoid touching the component's pins or body, and to use a vacuum pickup or tweezers to handle the component.
-
The maximum operating temperature range for KGM15AR70J104KM is typically specified in the datasheet as -55°C to +125°C. However, it is recommended to derate the component's performance and reliability at extreme temperatures, and to consult with Kyocera AVX Components' application engineers for specific guidance on operating temperature ranges.
-
KGM15AR70J104KM is designed to meet the requirements of various industries, including automotive and industrial, which often involve high-vibration environments. However, it is recommended to consult with Kyocera AVX Components' application engineers to determine the component's suitability for a specific high-vibration application, and to discuss any necessary design considerations or modifications.
-
KGM15AR70J104KM is designed to meet the requirements of various industries, including automotive and industrial, which often involve humid environments. To ensure reliability, it is recommended to follow proper storage and handling procedures, such as storing the component in a dry, cool place, and using a desiccant or nitrogen-filled packaging. Additionally, it is recommended to consult with Kyocera AVX Components' application engineers to discuss any necessary design considerations or modifications for humid environments.