Part Details for KGM15ACG2A100JT by Kyocera AVX Components
Overview of KGM15ACG2A100JT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15ACG2A100JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15ACG2A100JTCT-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60289 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
KGM15ACG2A100JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A100JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM15ACG2A100JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 5 % RoHS: Compliant | 24363 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
P40:2555_19927796
|
Arrow Electronics | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Europe - 107775 |
|
$0.0096 | Buy Now |
DISTI #
E02:0323_01156297
|
Arrow Electronics | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2204 | Europe - 88000 |
|
$0.0048 | Buy Now |
DISTI #
V72:2272_07470407
|
Arrow Electronics | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7407 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 32310 |
|
$0.0111 | Buy Now |
DISTI #
V36:1790_07470407
|
Arrow Electronics | Cap Ceramic 10pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2422 | Americas - 12000 |
|
$0.0076 / $0.0126 | Buy Now |
|
Future Electronics | KGM15ACG2A100JT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0084 / $0.0103 | Buy Now |
DISTI #
06031A100JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A100JT NEW GLOBAL PN 100V 10pF A 581-KGM15ACG2A100JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 344000 In Stock |
|
$0.0089 / $0.0101 | Buy Now |
DISTI #
KGM15ACG2A100JT
|
TME | Capacitor: ceramic, MLCC, 10pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 7890 |
|
$0.0082 / $0.0932 | Buy Now |
Part Details for KGM15ACG2A100JT
KGM15ACG2A100JT CAD Models
KGM15ACG2A100JT Part Data Attributes
|
KGM15ACG2A100JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15ACG2A100JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15ACG2A100JT
This table gives cross-reference parts and alternative options found for KGM15ACG2A100JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG2A100JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ031A100JGB6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15ACG2A100JT vs MQ031A100JGB6A |
0603N100J101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | KGM15ACG2A100JT vs 0603N100J101S |
AP031A100JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15ACG2A100JT vs AP031A100JQZ4A |
BC031A100DZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15ACG2A100JT vs BC031A100DZB9AA1 |
05002-100BJMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Kyocera AVX Components | KGM15ACG2A100JT vs 05002-100BJMH |
05002-100BJZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Kyocera AVX Components | KGM15ACG2A100JT vs 05002-100BJZL |
06031A100JA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15ACG2A100JT vs 06031A100JA72A |
0603N100J101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGM15ACG2A100JT vs 0603N100J101NHT |
BC031A100DZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15ACG2A100JT vs BC031A100DZT9SA1 |
C0603N100J101B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603, | Holy Stone Enterprise Co Ltd | KGM15ACG2A100JT vs C0603N100J101B |