Datasheets
KGM15ACG1H471JM by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP

Part Details for KGM15ACG1H471JM by Kyocera AVX Components

Overview of KGM15ACG1H471JM by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for KGM15ACG1H471JM

Part # Distributor Description Stock Price Buy
DISTI # 478-KGM15ACG1H471JMCT-ND
DigiKey CAP CER 470PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14800
In Stock
  • 1 $0.1100
  • 10 $0.0750
  • 50 $0.0424
  • 100 $0.0351
  • 500 $0.0246
  • 1,000 $0.0204
  • 2,500 $0.0190
  • 5,000 $0.0174
  • 15,000 $0.0455
  • 30,000 $0.0427
  • 45,000 $0.0413
  • 75,000 $0.0397
  • 105,000 $0.0388
  • 150,000 $0.0379
$0.0174 / $0.1100 Buy Now
DISTI # KGM15ACG1H471JM
Avnet Americas Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H471JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0344
$0.0344 Buy Now
DISTI # KGM15ACG1H471JM
Avnet Americas Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H471JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 581-KGM15ACG1H471JM
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0603 5 % RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0460
  • 100 $0.0370
  • 1,000 $0.0350
  • 15,000 $0.0240
  • 45,000 $0.0200
  • 90,000 $0.0190
$0.0190 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 15,000 $0.0359
$0.0359 Buy Now
DISTI # 06035A471JAT4A
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H471JM NEW GLOBAL PN 50V 470pF A 581-KGM15ACG1H471JM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0195
  • 30,000 $0.0191
$0.0191 / $0.0195 Buy Now
DISTI # KGM15ACG1H471JM
TME Capacitor: ceramic, MLCC, 470pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 15000 0
  • 15,000 $0.0071
$0.0071 RFQ
DISTI # KGM15ACG1H471JM
Avnet Abacus Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H471JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for KGM15ACG1H471JM

KGM15ACG1H471JM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGM15ACG1H471JM Part Data Attributes

KGM15ACG1H471JM Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGM15ACG1H471JM Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for KGM15ACG1H471JM

This table gives cross-reference parts and alternative options found for KGM15ACG1H471JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG1H471JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603RN471J500NGT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, Knowles Capacitors KGM15ACG1H471JM vs 0603RN471J500NGT
BC035A471JZT1AA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15ACG1H471JM vs BC035A471JZT1AA1
VJ0603A471JNAAC2M Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, Vishay Intertechnologies KGM15ACG1H471JM vs VJ0603A471JNAAC2M
BC035A471JZT1SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15ACG1H471JM vs BC035A471JZT1SA1
BC035A471JZB9AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP Kyocera AVX Components KGM15ACG1H471JM vs BC035A471JZB9AA2
CE0603-471-J050GCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, RCD Components Inc KGM15ACG1H471JM vs CE0603-471-J050GCS
0603N471J500YHT-HK Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, Knowles Capacitors KGM15ACG1H471JM vs 0603N471J500YHT-HK
CE0603A-471-J050GCS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, RCD Components Inc KGM15ACG1H471JM vs CE0603A-471-J050GCS
0603RN471J500KT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, Knowles Capacitors KGM15ACG1H471JM vs 0603RN471J500KT
0603N471J500SHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, Knowles Capacitors KGM15ACG1H471JM vs 0603N471J500SHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM15ACG1H471JM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM15ACG1H471JM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM15ACG1H471JM would you like to use for your alert(s)?
  • Please alert me when KGM15ACG1H471JM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM15ACG1H471JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM15ACG1H471JM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM15ACG1H471JM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM15ACG1H471JM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM15ACG1H471JM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: