Part Details for KGM05CT71A475MH by Kyocera AVX Components
Results Overview of KGM05CT71A475MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05CT71A475MH Information
KGM05CT71A475MH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05CT71A475MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05CT71A475MHCT-ND
|
DigiKey | CAP CER 4.7UF 10V X7T 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62545 In Stock |
|
$0.0875 / $0.4600 | Buy Now |
DISTI #
KGM05CT71A475MH
|
Avnet Americas | 0402 | 10 VDC | X7T | 4.7 uf | 20% | General | Sn | T&R 7in (180mm) - Tape and Reel (Alt: KGM05C... more Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0276 / $0.0296 | Buy Now |
DISTI #
581-KGM05CT71A475MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM 05CT71A475MH SEE ATT | 8160 |
|
$0.0490 / $0.3400 | Buy Now |
DISTI #
KGM05CT71A475MH
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 10V, X7T, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0760 | RFQ |
DISTI #
CM05X7T475M10AH
|
Avnet Abacus | 0402 10 VDC X7T 47 uf 20 General Sn TR 7in 180mm (Alt: CM05X7T475M10AH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM05CT71A475MH
KGM05CT71A475MH CAD Models
KGM05CT71A475MH Part Data Attributes
|
KGM05CT71A475MH
Kyocera AVX Components
Buy Now
|
Compare Parts:
KGM05CT71A475MH
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |