Part Details for KGM05AR71E101KH by Kyocera AVX Components
Results Overview of KGM05AR71E101KH by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05AR71E101KH Information
KGM05AR71E101KH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05AR71E101KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E101KHCT-ND
|
DigiKey | CAP CER 100PF 25V X7R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71067 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
KGM05AR71E101KH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 10% , X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0029 / $0.0032 | Buy Now |
DISTI #
581-KGM05AR71E101KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF X7R 0402 1 0% RoHS: Compliant | 39746 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
P40:2555_19927786
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 22770 Package Multiple: 1 Date Code: 2138 | Europe - 249957 |
|
$0.0075 | Buy Now |
DISTI #
E02:0323_02814826
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2430 | Europe - 180000 |
|
$0.0094 / $0.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0033 | Buy Now |
DISTI #
04023C101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E101KH NEW GLOBAL PN 25V 100pF A 581-KGM05AR71... more RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 430000 In Stock |
|
$0.0038 / $0.0043 | Buy Now |
DISTI #
KGM05AR71E101KH
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0028 | RFQ |
DISTI #
KGM05AR71E101KH
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 25 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: KGM05AR71E1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 100000 |
|
Buy Now |
Part Details for KGM05AR71E101KH
KGM05AR71E101KH CAD Models
KGM05AR71E101KH Part Data Attributes
|
KGM05AR71E101KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E101KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E101KH
This table gives cross-reference parts and alternative options found for KGM05AR71E101KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E101KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0402Y101KXXAP2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | KGM05AR71E101KH vs VJ0402Y101KXXAP2L |
0402Y101KXFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs 0402Y101KXFV |
GMT04X7R101K25XT-10 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | KGM05AR71E101KH vs GMT04X7R101K25XT-10 |
250R07W101KV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs 250R07W101KV4 |
C0402X7R250-101KGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM05AR71E101KH vs C0402X7R250-101KGR |
04023C101KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs 04023C101KAZ9A |
VJ0402Y101KLXAC2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs VJ0402Y101KLXAC2MP |
CE0402-101-K025RTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs CE0402-101-K025RTW |
C0402X7R250-101KNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | KGM05AR71E101KH vs C0402X7R250-101KNE |
CE0402A-101-K025RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KGM05AR71E101KH vs CE0402A-101-K025RTQ |