Part Details for KGM05AR71C683KH by Kyocera AVX Components
Overview of KGM05AR71C683KH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C683KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05AR71C683KH
|
Avnet Americas | Cap Ceramic 0.068uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR71C683KH
|
Avnet Americas | Cap Ceramic 0.068uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C683KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 | Buy Now |
DISTI #
0402YC683KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.068uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1250 | Buy Now |