Part Details for KGM05AR71C104KH by Kyocera AVX Components
Overview of KGM05AR71C104KH by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C104KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C104KHCT-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
314894 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71C104KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X7R 0402 10% RoHS: Compliant | 305585 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_01156357
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2402 | Europe - 2450000 |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
V36:1790_28598493
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2401 | Americas - 230000 |
|
$0.0017 / $0.0020 | Buy Now |
|
Future Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
0402YC104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C104KH 16V 0.1uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 3780000 In Stock |
|
$0.0057 / $0.0063 | Buy Now |
DISTI #
KGM05AR71C104KH
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 19989 |
|
$0.0022 / $0.0635 | Buy Now |
DISTI #
KGM05AR71C104KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C104KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 3430000 |
|
Buy Now |
Part Details for KGM05AR71C104KH
KGM05AR71C104KH CAD Models
KGM05AR71C104KH Part Data Attributes:
|
KGM05AR71C104KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C104KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C104KH
This table gives cross-reference parts and alternative options found for KGM05AR71C104KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C104KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R104K16TRP3K | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | KGM05AR71C104KH vs NMC0402X7R104K16TRP3K |
0402X7R104KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KH vs 0402X7R104KE7AT |
0402B104K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR71C104KH vs 0402B104K160NT |
0402X7R104KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KH vs 0402X7R104KE7AB |
0402X7R104KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KH vs 0402X7R104KW7SB |
0402X7R104KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KH vs 0402X7R104KE7SB |
0402B104K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05AR71C104KH vs 0402B104K160N |
0402B104K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | KGM05AR71C104KH vs 0402B104K160YT |
0402X7R104KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | KGM05AR71C104KH vs 0402X7R104KC7AB |
C0402X7R160-104KPB | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | KGM05AR71C104KH vs C0402X7R160-104KPB |