Part Details for KGM05AR71C103KH by Kyocera AVX Components
Overview of KGM05AR71C103KH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C103KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C103KHCT-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2771488 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71C103KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .01uF X7R 0402 10% RoHS: Compliant | 898304 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0014 | Buy Now |
|
Quest Components | 5325 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
0402YC103KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C103KH 16V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1590000 In Stock |
|
$0.0027 / $0.0053 | Buy Now |
DISTI #
KGM05AR71C103KH
|
TME | Capacitor: ceramic, MLCC, 10nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 10000 |
|
$0.0021 / $0.0752 | Buy Now |
DISTI #
KGM05AR71C103KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C103KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 400000 |
|
Buy Now |
Part Details for KGM05AR71C103KH
KGM05AR71C103KH CAD Models
KGM05AR71C103KH Part Data Attributes:
|
KGM05AR71C103KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C103KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C103KH
This table gives cross-reference parts and alternative options found for KGM05AR71C103KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C103KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF05AR71C103KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C103KH vs KAF05AR71C103KH |
VJ0402Y103KXJAC2L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71C103KH vs VJ0402Y103KXJAC2L |
0402X7R103KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71C103KH vs 0402X7R103KE7SB |
0402X7R103KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71C103KH vs 0402X7R103KC7AB |
VJ0402Y103KXJAC31 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71C103KH vs VJ0402Y103KXJAC31 |
0402X7R103KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71C103KH vs 0402X7R103KE7AB |
0402X7R103KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71C103KH vs 0402X7R103KW7AB |
0402X7R103KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | KGM05AR71C103KH vs 0402X7R103KT7SB |
TDCF160W103K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | KGM05AR71C103KH vs TDCF160W103K1GV001T |
LD02YC103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C103KH vs LD02YC103KAX9A |